
The Pulse TX1263NL telecom transformer is designed for surface mount applications and features a 1:2 turns ratio. It operates within a temperature range of -40°C to 85°C and is available in a rail/Tube packaging format. The transformer measures 16.26mm in depth and width, and 28.58mm in length, with a height of 6.99mm. It is RoHS compliant and has a gull wing lead/base style. The transformer is unshielded and has a termination style of SMD/SMT. It is rated for an isolation voltage of 1.5kV and has an inductance of 1.2mH.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse TX1263NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 16.26mm |
| Height | 6.99mm |
| Height - Seated (Max) | 6.99mm |
| Inductance | 1.2mH |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | Gull Wing |
| Length | 28.58mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Turns Ratio | 1:2 |
| Width | 16.26mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse TX1263NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
