
This 1:2 surface mount transformer is designed for use in telecommunications applications. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The transformer is packaged in bulk and is not RoHS compliant. It has a return loss of 11dB and a package quantity of 15.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse TX1266 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Depth | 16.26mm |
| Lead/Base Style | Gull Wing |
| Length | 28.58mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 15 |
| Packaging | Bulk |
| Return Loss | 11dB |
| RoHS Compliant | No |
| Turns Ratio | 1:2 |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse TX1266 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
