
The Pulse TX1266NL telecom transformer is a surface mount component with a 1:2 turns ratio. It measures 28.58mm in length and has a seated height of 5.84mm. This transformer is designed for use in telecommunications applications and is compliant with ROHS regulations. It is packaged in a quantity of 15 units. The transformer's dimensions are 12.32mm wide and 28.58mm long. Its inductance is 1.2 millihenries.
Sign in to ask questions about the Pulse TX1266NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse TX1266NL technical specifications.
| Height - Seated (Max) | 5.84mm |
| Inductance | 1.2mH |
| Lead/Base Style | Gull Wing |
| Length | 28.58mm |
| Mount | Surface Mount |
| Package Quantity | 15 |
| RoHS Compliant | Yes |
| Turns Ratio | 1:2 |
| Width | 12.32mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse TX1266NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
