
The Pulse TX1267 is a surface mount transformer designed for high-reliability applications. It features a 1:2 turns ratio and operates within a temperature range of -40°C to 85°C. The transformer has a high isolation voltage of 1.5kV, ensuring safe and reliable operation in a variety of environments. Measuring 28.58mm in length and 6.99mm in height, this compact transformer is ideal for surface mount applications. Available in a package quantity of 15 per tray, the Pulse TX1267 is a reliable choice for a wide range of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse TX1267 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Depth | 16.26mm |
| Height | 6.99mm |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | Gull Wing |
| Length | 28.58mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 15 |
| Packaging | Tray |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Turns Ratio | 1:2 |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse TX1267 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
