Pulse TX1267NL technical specifications.
| Depth | 16.26mm |
| Height | 6.99mm |
| Height - Seated (Max) | 6.99mm |
| Inductance | 1.2mH |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | Gull Wing |
| Length | 28.58mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 15 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Turns Ratio | 1:2 |
| Width | 16.26mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse TX1267NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.