The Pulse Telecom Transformer, part number TX1287NL, is a RoHS compliant component designed for surface mount applications. It features a 1:2.42 turns ratio and a primary impedance of 700 milliohms. This transformer operates within a temperature range of -40°C to 85°C and has a return loss of 11 decibels. The device is packaged in a rail/ tube format with 40 units per package. It is not radiation hardened and has a gull wing lead/base style.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse TX1287NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 9.53mm |
| Height | 6.22mm |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | Gull Wing |
| Length | 12.83mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Primary Impedance | 700mR |
| Radiation Hardening | No |
| Return Loss | 11dB |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Turns Ratio | 1:2.42 |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse TX1287NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.