
This telecom transformer has a turns ratio of 1:1.26 and a seated height of 5.84mm. It is designed for surface mount applications and has a length of 28.58mm. The transformer is packaged in tape and reel quantities of 250 units.
Pulse TX1295NLT technical specifications.
| Height - Seated (Max) | 5.84mm |
| Inductance | 1.2mH |
| Lead/Base Style | Gull Wing |
| Length | 28.58mm |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turns Ratio | 1:1.26 |
| Width | 12.32mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse TX1295NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
