
This 1:1 surface mount transformer has a seated height of 6.35mm and measures 7mm in width and 7.62mm in length. It features a gull wing lead/base style and is available in quantities of 500 on tape and reel packaging. The transformer is not radiation hardened and has an inductance of 1.2mH.
Sign in to ask questions about the Pulse TX1314NLT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse TX1314NLT technical specifications.
| Height - Seated (Max) | 6.35mm |
| Inductance | 1.2mH |
| Lead/Base Style | Gull Wing |
| Length | 7.62mm |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Turns Ratio | 1:1 |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse TX1314NLT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
