
The Pulse TX1315NLT telecom transformer is a surface mount component with a seated height of 6.35 millimeters and dimensions of 7 millimeters by 7 millimeters. It is designed for use in telecom applications and is packaged in quantities of 500 on a tape and reel. The transformer has a 1:1 turns ratio and an inductance of 1.2 millihenries. It is compliant with ROHS regulations and features gull wing leads.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse TX1315NLT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height - Seated (Max) | 6.35mm |
| Inductance | 1.2mH |
| Lead/Base Style | Gull Wing |
| Length | 7.62mm |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Turns Ratio | 1:1 |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse TX1315NLT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
