
The Pulse TX1323NLT telecom transformer is a surface mount component designed for use in telecommunications applications. It features a 1:2 turns ratio, providing a suitable level of signal transformation for various telecom circuits. The transformer is isolated to 1.5 kilovolts, ensuring safe operation in high-voltage environments. With a maximum operating temperature of 85 degrees Celsius, it can withstand the heat generated by high-power telecom equipment. The module package measures 5.51 millimeters in height and 17.53 millimeters in length, making it suitable for use in compact telecom systems. The transformer is rated for use in temperatures ranging from -40 degrees Celsius to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse TX1323NLT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Height | 5.51mm |
| Height - Seated (Max) | 5.76mm |
| Inductance | 1.2mH |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | Gull Wing |
| Length | 17.53mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Turns Ratio | 1:2 |
| Width | 16mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse TX1323NLT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.