
The TX1341 telecom transformer features a 1:2 turns ratio and operates within a temperature range of -40°C to 85°C. It is available in bulk packaging and has an unshielded design. The transformer measures 25.4mm in length and 10.6mm in height, with a width of 0.13mm. It is designed for use in telecom applications and is suitable for environments with an isolation voltage of up to 1.5kV.
Pulse TX1341 technical specifications.
| Height | 10.6mm |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | Gull Wing |
| Length | 25.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Turns Ratio | 1:2 |
| Weight | 0.09524oz |
| Width | 0.13mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse TX1341 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
