
The Pulse TX1341NL telecom transformer is a surface mount device with a 1:2 turns ratio. It operates within a temperature range of -40°C to 85°C. The transformer is packaged in a rail/Tube format with 20 units per package. Its dimensions are 25.4mm in length and 10.8mm in depth. The TX1341NL is designed for use in telecom applications and meets RoHS compliance standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse TX1341NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 10.8mm |
| Lead/Base Style | Gull Wing |
| Length | 25.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turns Ratio | 1:2 |
| RoHS | Compliant |
Download the complete datasheet for Pulse TX1341NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.