Pulse TX1344NL technical specifications.
| Depth | 10.8mm |
| Height | 7.11mm |
| Height - Seated (Max) | 7.49mm |
| Inductance | 1.2mH |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | Gull Wing |
| Length | 25.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Width | 10.8mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse TX1344NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.