
This 1:1 telecom transformer features an inductance of 1.2mH and is constructed with gull wing leads for surface mount applications. The transformer is packaged in a tape and reel format with 200 units per package. It is compliant with RoHS regulations and has a seated height of 7.49mm. The transformer measures 25.4mm in length and 7.87mm in width.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse TX1344NLT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height - Seated (Max) | 7.49mm |
| Inductance | 1.2mH |
| Lead/Base Style | Gull Wing |
| Length | 25.4mm |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Turns Ratio | 1:1 |
| Width | 7.87mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse TX1344NLT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.