The Pulse TX1467NLT telecom transformer is designed for surface mount applications and features a 1:1 turns ratio. It has a primary impedance of 1 ohm and is available in quantities of 600 per reel. This transformer operates within a temperature range of -40°C to 85°C and is packaged in a tape and reel format. The device measures 6.22mm in height, 7.11mm in width, and 12.83mm in length. It is not suitable for radiation-hardened applications and does not meet RoHS compliance standards.
Sign in to ask questions about the Pulse TX1467NLT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse TX1467NLT technical specifications.
| Height | 6.22mm |
| Height - Seated (Max) | 6.22mm |
| Inductance | 1.2mH |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | Gull Wing |
| Length | 12.83mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Primary Impedance | 1R |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Width | 7.11mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse TX1467NLT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.