
The TX1471NLT is a general purpose transformer with a 1:1 turns ratio. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The transformer is designed for surface mount applications and is available in quantities of 200 per reel. It measures 25.4mm in length, 7.87mm in width, and 10.8mm in depth, with a seated height of 7.49mm.
Sign in to ask questions about the Pulse TX1471NLT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse TX1471NLT technical specifications.
| Depth | 10.8mm |
| Height - Seated (Max) | 7.49mm |
| Inductance | 1.2mH |
| Lead/Base Style | Gull Wing |
| Length | 25.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Turns Ratio | 1:1 |
| Width | 7.87mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse TX1471NLT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
