
The TX1472T is a surface mount transformer with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a height of 7.11mm, length of 26.4mm, and width of 10.8mm. The transformer is not RoHS compliant and is available in a package quantity of 200. It features 1.5kV isolation voltage.
Sign in to ask questions about the Pulse TX1472T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse TX1472T technical specifications.
| Height | 7.11mm |
| Isolation Voltage | 1.5kV |
| Length | 26.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 200 |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Width | 10.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse TX1472T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
