Sign in to ask questions about the Pulse TX1473NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse TX1473NL technical specifications.
| Depth | 10.8mm |
| Height | 7.11mm |
| Inductance | 1.2mH |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | Gull Wing |
| Length | 25.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Turns Ratio | 1:2 |
| Width | 10.8mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse TX1473NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
