
This surface mount transformer features a 1:2 turns ratio and operates within a temperature range of -40°C to 85°C. It is available in tape and reel packaging with a quantity of 200 units. The transformer has a gull wing lead/base style and measures 10.8mm in depth, 7.87mm in width, 25.4mm in length, and 7.49mm in height when seated.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse TX1475NLT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 10.8mm |
| Height - Seated (Max) | 7.49mm |
| Inductance | 1.2mH |
| Lead/Base Style | Gull Wing |
| Length | 25.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Turns Ratio | 1:2 |
| Width | 7.87mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse TX1475NLT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.