
Pulse TX1492 technical specifications.
| DC Resistance (DCR) | 2.3R |
| Depth | 7.75mm |
| Lead/Base Style | Gull Wing |
| Length | 5.59mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 120 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turns Ratio | 2:1 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse TX1492 to view detailed technical specifications.
No datasheet is available for this part.