Pulse TX1681NL technical specifications.
| Height - Seated (Max) | 11.2mm |
| Inductance | 1.2mH |
| Length | 28.45mm |
| Mount | Surface Mount |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turns Ratio | 1:1 |
| Width | 17.27mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse TX1681NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.