
The Pulse TX3036T is a surface mount transformer with a 1:1 turns ratio. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The transformer measures 5.74mm in height, 12.95mm in width, and 13.64mm in length. It is available in a package quantity of 350 and is packaged on a tape and reel. The Pulse TX3036T is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse TX3036T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 5.74mm |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | Gull Wing |
| Length | 13.64mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 350 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Width | 12.95mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse TX3036T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.