
The TX3045 telecom transformer is a surface mount component with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It measures 7.11mm in height, 10.8mm in width, and 25.4mm in length. The transformer is not RoHS compliant and is available in a package quantity of 20. It features a termination type of SMD/SMT and an isolation voltage of 1.5kV.
Pulse TX3045 technical specifications.
| Height | 7.11mm |
| Isolation Voltage | 1.5kV |
| Length | 25.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 20 |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Width | 10.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse TX3045 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
