The TX3051NL is a RoHS compliant transformer with a 1:1 turns ratio, 60uH inductance, and 1.5kV isolation voltage. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The transformer is packaged in a rail/tube format with 15 units per package. It features gull wing leads and is designed for surface mount applications.
Sign in to ask questions about the Pulse TX3051NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse TX3051NL technical specifications.
| Depth | 16mm |
| Height | 7.11mm |
| Height - Seated (Max) | 7.11mm |
| Inductance | 60uH |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | Gull Wing |
| Length | 28.45mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse TX3051NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.