
This 1:1 transformer features an inductance of 60uH and is constructed with gull wing leads for surface mount applications. The transformer has a seated height of 7.11mm and measures 28.45mm in length and 12.19mm in width. It is packaged in tape and reel quantities of 250 and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse TX3051NLT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height - Seated (Max) | 7.11mm |
| Inductance | 60uH |
| Lead/Base Style | Gull Wing |
| Length | 28.45mm |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Turns Ratio | 1:1 |
| Width | 12.19mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse TX3051NLT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.