Sign in to ask questions about the Pulse TX3052NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse TX3052NL technical specifications.
| Height - Seated (Max) | 7.11mm |
| Inductance | 40uH |
| Lead/Base Style | Gull Wing |
| Length | 28.45mm |
| Mount | Surface Mount |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turns Ratio | 1:2 |
| Width | 12.19mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse TX3052NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.