The Pulse TX3052NLT telecom transformer is designed for surface mount applications and features a 1:2 turns ratio. Its seated height is 7.11mm, and it measures 28.45mm in length. This transformer has a gull wing lead style and is available in quantities of 250, packaged in tape and reel format. The device has a 40uH inductance and is 12.19mm wide. It is suitable for use in telecom applications.
Sign in to ask questions about the Pulse TX3052NLT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse TX3052NLT technical specifications.
| Height - Seated (Max) | 7.11mm |
| Inductance | 40uH |
| Lead/Base Style | Gull Wing |
| Length | 28.45mm |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turns Ratio | 1:2 |
| Width | 12.19mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse TX3052NLT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.