Telecom Transformer 1:2 48 Terminal Gull Wing SMD
Checking distributor stock and pricing after the page loads.
| Height | 7.11mm |
| Isolation Voltage | 1.5kV |
| Length | 28.45mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Width | 12.19mm |
| RoHS | Not Compliant |