The TX9025NL is a 1:2 transformer with a seated height of 7.24mm and a length of 28.58mm. It features a gull wing lead/base style and is designed for surface mount applications. The transformer has an inductance of 1.2mH and a turns ratio of 1:2. It is available in bulk packaging with 15 units per package.
Sign in to ask questions about the Pulse TX9025NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse TX9025NL technical specifications.
| Height - Seated (Max) | 7.24mm |
| Inductance | 1.2mH |
| Lead/Base Style | Gull Wing |
| Length | 28.58mm |
| Mount | Surface Mount |
| Package Quantity | 15 |
| Packaging | Bulk |
| Turns Ratio | 1:2 |
| Width | 12.32mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse TX9025NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
