The TX9025NLT is a 1:2 ratio transformer with a seated height of 7.24mm and a length of 28.58mm. It features a gull wing lead style and is designed for surface mount applications. The transformer is packaged in tape and reel quantities of 250. It has an inductance of 1.2mH and is suitable for use in various general applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse TX9025NLT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height - Seated (Max) | 7.24mm |
| Inductance | 1.2mH |
| Lead/Base Style | Gull Wing |
| Length | 28.58mm |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Turns Ratio | 1:2 |
| Width | 12.32mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse TX9025NLT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
