
The TX9027NL is a surface mount transformer with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a package quantity of 15 units per package and is packaged in bulk. The transformer has a height of 7.24mm and a seated height of 7.24mm. It measures 28.58mm in length and 16.26mm in width. The transformer features a shielding of unshielded and a termination of SMD/SMT.
Sign in to ask questions about the Pulse TX9027NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse TX9027NL technical specifications.
| Package/Case | SMD/SMT |
| Height | 7.24mm |
| Height - Seated (Max) | 7.24mm |
| Inductance | 1.2mH |
| Isolation Voltage | 1.5kV |
| Length | 28.58mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 15 |
| Packaging | Bulk |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Width | 16.26mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse TX9027NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
