
The TX9031NLT is a surface mount transformer with a 1:2.4 turns ratio. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The transformer is packaged in tape and reel quantities of 150. It measures 21.64mm in depth, 31.88mm in length, and 18.08mm in width. The lead/base style is gull wing.
Sign in to ask questions about the Pulse TX9031NLT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse TX9031NLT technical specifications.
| Depth | 21.64mm |
| Height - Seated (Max) | 8mm |
| Inductance | 1.2mH |
| Lead/Base Style | Gull Wing |
| Length | 31.88mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 150 |
| Packaging | Tape and Reel |
| Turns Ratio | 1:2.4 |
| Width | 18.08mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse TX9031NLT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
