This 10/100/1000Base-T single-port transformer features a 1:1 turns ratio and a high potential of 1500Vrms. It is designed for surface mount applications and has 24 terminals. The transformer exhibits a maximum insertion loss of -1.2 dB at frequencies between 0.1 MHz and 100 MHz, and a minimum return loss of -10 dB at 100 MHz. Operating temperature range is from -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Transformer Type | 10/100/1000Base-T Single-Port Transformer |
| Turns Ratio | 1:1 |
| High Potential | 1500Vrms(Min) |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 24 |
| Maximum Insertion Loss | -1.2(Min)@0.1MHz to 100MHzdB |
| Minimum Return Loss | -10(Max)@100MHzdB |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |