This 10/100/1000Base-T transformer features a 1:1 turns ratio and a high potential of 1500Vrms. It is designed for surface mount applications and has 24 terminals. The transformer exhibits a maximum insertion loss of -1 dB from 0.1 MHz to 100 MHz and a minimum return loss of -10 dB at 100 MHz. It operates reliably within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Transformer Type | 10/100/1000Base-T Transformer |
| Turns Ratio | 4(1:1) |
| High Potential | 1500Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 24 |
| Maximum Insertion Loss | [email protected] to 100MHzdB |
| Minimum Return Loss | -10@100MHzdB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |