Telecom Transformer 4(1:1) 24 Terminal Gull Wing SMD
Checking distributor stock and pricing after the page loads.
| Transformer Type | 10/100/1000Base-T Transformer |
| Turns Ratio | 4(1:1) |
| High Potential | 1500Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 24 |
| Maximum Insertion Loss | -1.2(Min)@0.1MHz to 100MHzdB |
| Minimum Return Loss | -10@100MHzdB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |