Inductor Power Wirewound 1.5uH/1.4uH 15% 36A 0.00143Ohm DCR
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Inductance | 1.5u(OCL)/1.4uH |
| Tolerance | 15% |
| Maximum DC Current | 36A |
| Maximum Saturation Current | 43A |
| Max DC Resistance | 0.00143Ohm |
| Product Length | 19.81mm |
| Height | 7.37mm |
| Product Depth | 19.56mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 130°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |