This 19.81mm wirewound inductor has a nominal inductance of 2.42uH with a tolerance of 15%. It can handle a maximum DC current of 30A and a maximum saturation current of 35A. The device has a maximum DC resistance of 0.0018 and is rated for operation between -40C and 130C.
Pulser PL10119 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 2.42u(OCL)/2.4uH |
| Tolerance | 15% |
| Maximum DC Current | 30A |
| Maximum Saturation Current | 35A |
| Max DC Resistance | 0.0018Ohm |
| Product Length | 19.81mm |
| Height | 7.37mm |
| Product Depth | 19.56mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 130°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.