Pulser PL10205 technical specifications.
| Transformer Type | Planar Transformer |
| Turns Ratio | 6T:6T:2T:4T |
| Maximum DCR Primary Side | 0.021/0.021/0.078Ohm |
| Maximum DCR Secondary Side | 0.0045Ohm |
| Maximum OCL Inductance | 0.48(Min)mH |
| Mounting | Surface Mount |
| Lead Style | Screw Terminal |
| Number of Terminals | 11 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pulser PL10205 to view detailed technical specifications.
No datasheet is available for this part.