The PL10208 is a planar transformer with a turns ratio of 4T:4T:1T:1T. It features a maximum DCR of 0.013/0.013 ohms on the primary side and 0.00056/0.00056 ohms on the secondary side. The maximum OCL inductance is 0.216 millihenries. The transformer is designed for surface mount applications and has 11 screw terminals. It operates within a temperature range of -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Transformer Type | Planar Transformer |
| Turns Ratio | 4T:4T:1T:1T |
| Maximum DCR Primary Side | 0.013/0.013Ohm |
| Maximum DCR Secondary Side | 0.00056/0.00056Ohm |
| Maximum OCL Inductance | 0.216(Min)mH |
| Mounting | Surface Mount |
| Lead Style | Screw Terminal |
| Number of Terminals | 11 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |