Switching Transformer 5T:5T:5T:1T:1T 0.015Ohm/0.015Ohm/0.235Ohm Prim. DCR 0.00056Ohm/0.00056Ohm Sec. DCR 250W 11 Terminal Screw Terminal SMD
Checking distributor stock and pricing after the page loads.
| Transformer Type | Planar Transformer |
| Turns Ratio | 5T:5T:5T:1T:1T |
| Maximum DCR Primary Side | 0.015/0.015/0.235Ohm |
| Maximum DCR Secondary Side | 0.00056/0.00056Ohm |
| Maximum OCL Inductance | 0.34(Min)mH |
| Mounting | Surface Mount |
| Lead Style | Screw Terminal |
| Number of Terminals | 11 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |