The PL8131 is a toroid power inductor with an inductance of 14uH (OCL) and 9uH. It can handle a maximum DC current of 5.5A and has a maximum DC resistance of 0.028 ohms. The inductor measures 18.42mm in length, 10.41mm in height, and 14.61mm in depth. It operates within a temperature range of -55C to 130C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Toroid |
| Inductance | 14u(OCL)/9uH |
| Maximum DC Current | 5.5A |
| Max DC Resistance | 0.028Ohm |
| Product Length | 18.42mm |
| Height | 10.41mm |
| Product Depth | 14.61mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 130°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |