The PL8203NLT is a dual common mode choke with a type of power line, featuring two lines in a dual configuration. It has an inductance of 534 microhenries and can withstand a maximum DC current of 7.2 amps with a maximum DC resistance of 0.015 ohms. The choke has a withstand voltage of 1.5 kilovolts root mean square and is designed for surface mount applications. It measures 28.19 millimeters in length, 25.4 millimeters in depth, and 10.03 millimeters in height, with a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 130 degrees Celsius.
Pulser PL8203NLT technical specifications.
| Type | Power Line |
| Number of Lines | 2 |
| Configuration | Dual |
| Inductance | 534uH |
| Maximum DC Current | 7.2A |
| Max DC Resistance | 0.015Ohm |
| Withstand Voltage | 1.5kVrms |
| Mounting | Surface Mount |
| Product Length | 28.19mm |
| Product Depth | 25.4mm |
| Height | 10.03mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 130°C |
Download the complete datasheet for Pulser PL8203NLT to view detailed technical specifications.
No datasheet is available for this part.