The PL8211 is a dual common mode choke designed for surface mount applications. It features a maximum DC current rating of 1.4A and a maximum DC resistance of 0.21Ω. The choke can withstand a voltage of up to 1.5kVrms. The PL8211 has a product length of 19.56mm, a product depth of 17.02mm, and a height of 9.91mm. It operates within a temperature range of -55°C to 130°C.
Checking distributor stock and pricing after the page loads.
| Type | Power Line |
| Number of Lines | 2 |
| Configuration | Dual |
| Inductance | 10040uH |
| Maximum DC Current | 1.4A |
| Max DC Resistance | 0.21Ohm |
| Withstand Voltage | 1.5kVrms |
| Mounting | Surface Mount |
| Product Length | 19.56mm |
| Product Depth | 17.02mm |
| Height | 9.91mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 130°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |