The PL8227T is a dual common mode choke with a type of power line, featuring 500uH inductance and a maximum DC current of 16A. It has a maximum DC resistance of 0.00425 ohms and can withstand a voltage of 1.5kVrms. The choke is designed for surface mount applications and measures 21.1mm in length, 19.05mm in depth, and 11.2mm in height. It operates within a temperature range of -55 to 130 degrees Celsius.
Pulser PL8227T technical specifications.
| Type | Power Line |
| Number of Lines | 2 |
| Configuration | Dual |
| Inductance | 500uH |
| Maximum DC Current | 16A |
| Max DC Resistance | 0.00425Ohm |
| Withstand Voltage | 1.5kVrms |
| Mounting | Surface Mount |
| Product Length | 21.1mm |
| Product Depth | 19.05mm |
| Height | 11.2mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 130°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pulser PL8227T to view detailed technical specifications.
No datasheet is available for this part.