The PL8701 is a power inductor with a toroid technology and a tolerance of 20%. It has an inductance of 3.5uH or 14uH and can handle maximum DC currents of 9.4A or 5.6A. The inductor's maximum DC resistance is 0.00654 ohms (typical) or 0.0262 ohms (typical). The inductor measures 18.42mm in length, 9.65mm in height, and 14.61mm in depth. It operates within a temperature range of -40 degrees Celsius to 130 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Pulser PL8701 technical specifications.
| Type | Power |
| Technology | Toroid |
| Inductance | 3.5u|14uH |
| Tolerance | 20% |
| Maximum DC Current | 9.4|5.6A |
| Max DC Resistance | 0.00654(Typ)|0.0262(Typ)Ohm |
| Product Length | 18.42mm |
| Height | 9.65mm |
| Product Depth | 14.61mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 130°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |