The PL8905 is a shielded wirewound inductor with a type of power inductance. It has a tolerance of 30% and an inductance of 3.7uH or 4.7uH. The maximum DC current is 7.3A and the maximum saturation current is 8.2A. The maximum DC resistance is 0.0095 ohms. The inductor is designed for surface mount applications and has a product length of 10.5mm, a height of 7.1mm, and a product depth of 10.5mm. It operates between -55°C and 130°C.
Pulser PL8905 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 3.7u(OCL)/4.7uH |
| Tolerance | 30% |
| Maximum DC Current | 7.3A |
| Maximum Saturation Current | 8.2A |
| Max DC Resistance | 0.0095Ohm |
| Product Length | 10.5mm |
| Height | 7.1mm |
| Product Depth | 10.5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 130°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pulser PL8905 to view detailed technical specifications.
No datasheet is available for this part.