The PL8905T is a shielded wirewound inductor with a type of power inductance. It has a tolerance of 30% and an inductance of 3.7uH or 4.7uH. The maximum DC current is 7.3A and the maximum saturation current is 8.2A. The maximum DC resistance is 0.0095ohms. The inductor measures 10.5mm in length, 7.1mm in height, and 10.5mm in depth. It operates over a temperature range of -55C to 130C.
Pulser PL8905T technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 3.7u(OCL)/4.7uH |
| Tolerance | 30% |
| Maximum DC Current | 7.3A |
| Maximum Saturation Current | 8.2A |
| Max DC Resistance | 0.0095Ohm |
| Product Length | 10.5mm |
| Height | 7.1mm |
| Product Depth | 10.5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 130°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pulser PL8905T to view detailed technical specifications.
No datasheet is available for this part.