The PL9224 is a shielded wirewound inductor with a maximum inductance of 220uH (OCL) and 198uH. It has a tolerance of 20% and a maximum DC current rating of 0.82A. The inductor's maximum DC resistance is 0.681 and it measures 10.5mm in length, 5.1mm in height, and 10.5mm in depth. The PL9224 operates within a temperature range of -55°C to 130°C.
Pulser PL9224 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 220u(OCL)/198uH |
| Tolerance | 20% |
| Maximum DC Current | 0.82A |
| Maximum Saturation Current | 0.86A |
| Max DC Resistance | 0.681Ohm |
| Product Length | 10.5mm |
| Height | 5.1mm |
| Product Depth | 10.5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 130°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pulser PL9224 to view detailed technical specifications.
No datasheet is available for this part.