This 32-terminal quad flat no-lead package SRAM IC operates at a maximum temperature of 125°C and a minimum temperature of -55°C. It has a supply voltage range of 4.5V to 5.5V and a maximum supply current of 0.125A. The IC has a memory capacity of 32K x 256 bits and a standby current of 0.02A. It is available in a 32-pin quad flat no-lead package and meets the 883B screening level.
Pyramid 5962-3829411MYA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-CQCC-N32 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.125 |
| Number of Words | 8192 |
| Number of Words Code | 8000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.02 |
| Access Time-Max | 45 |
| Screening Level | 38535Q/M;38534H;883B |
| I/O Type | COMMON |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Pyramid 5962-3829411MYA to view detailed technical specifications.
No datasheet is available for this part.