This 32-terminal quad standard SRAM IC is designed for operation at 5V supply voltage with a maximum rating of 5.5V and minimum rating of 4.5V. The device features a maximum supply current of 0.135A and a maximum standby current of 0.02A. The SRAM IC has a maximum access time of 25ns and a memory capacity of 32K x 32 bits. It is qualified to military temperature grade and meets the screening levels of 38535Q/M, 38534H, and 883B. The device is available in a QCCN package type with dimensions of 0.45 x 0.55 inches.
Pyramid 5962-3829415MYA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-CQCC-N32 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.135 |
| Number of Words | 8192 |
| Number of Words Code | 8000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.02 |
| Access Time-Max | 25 |
| Screening Level | 38535Q/M;38534H;883B |
| I/O Type | COMMON |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Pyramid 5962-3829415MYA to view detailed technical specifications.
No datasheet is available for this part.